ASM5P23S08A-5H-16-TT
vs
ASM5P23S08A-2-16-TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSECORE SEMICONDUCTOR
|
PULSECORE SEMICONDUCTOR
|
Package Description |
4.40 MM, TSSOP-16
|
4.40 MM, TSSOP-16
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
23S
|
23S
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
5 mm
|
5 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
16
|
16
|
Number of True Outputs |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.2 ns
|
0.4 ns
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
4.4 mm
|
4.4 mm
|
fmax-Min |
133 MHz
|
133 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ASM5P23S08A-5H-16-TT with alternatives
Compare ASM5P23S08A-2-16-TR with alternatives