ASM5P23S08A-2-16-SR vs ASM5P23S08A-5H-16-SR feature comparison

ASM5P23S08A-2-16-SR Alliance Semiconductor Corporation

Buy Now Datasheet

ASM5P23S08A-5H-16-SR Pulsecore Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP PULSECORE SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, SOP16,.25 0.150 INCH, SOIC-16
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family 23S 23S
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Length 9.905 mm 9.905 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.008 A
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 16
Number of True Outputs 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.4 ns 0.2 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
fmax-Min 133 MHz 133 MHz
Base Number Matches 2 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ASM5P23S08A-2-16-SR with alternatives

Compare ASM5P23S08A-5H-16-SR with alternatives