ASM5P2305AG-1H-08-SR vs IDT23S05-1HDCGI8 feature comparison

ASM5P2305AG-1H-08-SR onsemi

Buy Now Datasheet

IDT23S05-1HDCGI8 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 2305 23S
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 4 4
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 0.35 ns 0.35 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.25 ns
Seated Height-Max 1.75 mm 1.7272 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.91 mm 3.9 mm
fmax-Min 133 MHz 133 MHz
Base Number Matches 3 2
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn) - annealed

Compare ASM5P2305AG-1H-08-SR with alternatives

Compare IDT23S05-1HDCGI8 with alternatives