ASM5P2305AF-1H-08-TT vs ASM5P2305AG-1H-08-TT feature comparison

ASM5P2305AF-1H-08-TT onsemi

Buy Now Datasheet

ASM5P2305AG-1H-08-TT Pulsecore Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR PULSECORE SEMICONDUCTOR
Part Package Code SOIC
Package Description TSSOP, TSSOP8,.25 4.40 MM, GREEN, TSSOP-8
Pin Count 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
kg CO2e/kg 11.9 11.9
Average Weight (mg) 40.65 40.65
CO2e (mg) 483.735 483.735
Category CO2 Kg 11.9 11.9
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Candidate List Date 2019-01-15
Family 2305 2305
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 4.4 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 4 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 0.35 ns 0.35 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.25 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3 mm 3 mm
fmax-Min 133 MHz 133 MHz
Base Number Matches 3 2
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)

Compare ASM5P2305AF-1H-08-TT with alternatives