ASM5P2305A-1H-08-TR
vs
ASM5P2305A-1H-08-TT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
PULSECORE SEMICONDUCTOR
Package Description
4.40 MM, TSSOP-8
4.40 MM, TSSOP-8
Reach Compliance Code
unknown
unknown
Family
2305
2305
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.4 mm
4.4 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
4
4
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.25
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
0.35 ns
0.35 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
0.25 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
3 mm
3 mm
fmax-Min
133 MHz
133 MHz
Base Number Matches
2
3