ASM5I23SS08A-2-16-TR vs ASM5I23SS08A-1H-16-TR feature comparison

ASM5I23SS08A-2-16-TR Pulsecore Semiconductor

Buy Now Datasheet

ASM5I23SS08A-1H-16-TR Alliance Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PULSECORE SEMICONDUCTOR ALLIANCE SEMICONDUCTOR CORP
Package Description 4.40 MM, TSSOP-16 TSSOP,
Reach Compliance Code unknown unknown
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 5 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 16
Number of True Outputs 8 8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.4 ns 0.2 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 4.4 mm
fmax-Min 133.3 MHz 133.3 MHz
Base Number Matches 2 2
Part Package Code TSSOP
Pin Count 16
HTS Code 8542.39.00.01
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare ASM5I23SS08A-2-16-TR with alternatives

Compare ASM5I23SS08A-1H-16-TR with alternatives