ASM5I23S08AF-3-16-SR
vs
ASM5I23S08AF-5H-16-SR
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALLIANCE SEMICONDUCTOR CORP
|
PULSECORE SEMICONDUCTOR
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
0.150 INCH, ROHS COMPLIANT, SOIC-16
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Family |
23S
|
23S
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
9.905 mm
|
9.905 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
16
|
16
|
Number of True Outputs |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.4 ns
|
0.2 ns
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
fmax-Min |
133 MHz
|
133 MHz
|
Base Number Matches |
2
|
2
|
|
|
|
Compare ASM5I23S08AF-3-16-SR with alternatives
Compare ASM5I23S08AF-5H-16-SR with alternatives