ASM5I23S05AG-1H-08-TT
vs
ASM5I23S05A-1H-08-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
ALLIANCE SEMICONDUCTOR CORP
Package Description
4.40 MM, GREEN, TSSOP-8
TSSOP, TSSOP8,.25
Reach Compliance Code
unknown
unknown
Family
23S
23S
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.4 mm
4.4 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.25
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
0.25 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
fmax-Min
133 MHz
133 MHz
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SOIC
Pin Count
8
HTS Code
8542.39.00.01
JESD-609 Code
e0
Max I(ol)
0.012 A
Propagation Delay (tpd)
0.35 ns
Terminal Finish
TIN LEAD
Compare ASM5I23S05AG-1H-08-TT with alternatives
Compare ASM5I23S05A-1H-08-TR with alternatives