ASM5I2308AF-5H-16-ST vs ASM5I2308AG-5H-16-ST feature comparison

ASM5I2308AF-5H-16-ST Pulsecore Semiconductor

Buy Now Datasheet

ASM5I2308AG-5H-16-ST Alliance Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PULSECORE SEMICONDUCTOR ALLIANCE SEMICONDUCTOR CORP
Package Description 0.150 INCH, ROHS COMPLIANT, SOIC-16 SOP,
Reach Compliance Code unknown unknown
Family 2308 2308
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.905 mm 9.905 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 16
Number of True Outputs 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.2 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 3.9 mm
fmax-Min 133 MHz 133 MHz
Base Number Matches 3 2
Part Package Code SOIC
Pin Count 16
HTS Code 8542.39.00.01

Compare ASM5I2308AF-5H-16-ST with alternatives

Compare ASM5I2308AG-5H-16-ST with alternatives