ASM5I2308A-2-16-ST
vs
ASM5I2308AF-5H-16-SR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.25
SOP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
2308
2308
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
Length
9.905 mm
9.905 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
16
16
Number of True Outputs
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.4 ns
0.2 ns
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
fmax-Min
133 MHz
133 MHz
Base Number Matches
2
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ASM5I2308A-2-16-ST with alternatives
Compare ASM5I2308AF-5H-16-SR with alternatives