ASM5I2305AG-1-08-SR vs IDT2309A-1DCG8 feature comparison

ASM5I2305AG-1-08-SR Pulsecore Semiconductor

Buy Now Datasheet

IDT2309A-1DCG8 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PULSECORE SEMICONDUCTOR RENESAS ELECTRONICS CORP
Package Description SOP, SOP, SOP16,.25
Reach Compliance Code unknown compliant
Family 2305 2309
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PDSO-G16
Length 4.9 mm 9.9314 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 16
Number of True Outputs 4 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 0.35 ns 8.7 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.25 ns
Seated Height-Max 1.75 mm 1.7272 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.91 mm 3.937 mm
fmax-Min 133 MHz 133 MHz
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Max I(ol) 0.012 A
Moisture Sensitivity Level 3
Prop. Delay@Nom-Sup 8.7 ns
Terminal Finish Matte Tin (Sn) - annealed

Compare ASM5I2305AG-1-08-SR with alternatives

Compare IDT2309A-1DCG8 with alternatives