ASM5I2305AF-1H-08-SR vs PI6C3Q991-2JX feature comparison

ASM5I2305AF-1H-08-SR Pulsecore Semiconductor

Buy Now Datasheet

PI6C3Q991-2JX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSECORE SEMICONDUCTOR PERICOM SEMICONDUCTOR CORP
Package Description SOP, QCCJ, LDCC32,.5X.6
Reach Compliance Code unknown compliant
Family 2305 6C
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PQCC-J32
Length 4.9 mm 13.97 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 32
Number of True Outputs 4 4
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP8,.25 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 0.35 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 1.2 ns
Seated Height-Max 1.75 mm 3.556 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.91 mm 11.43 mm
fmax-Min 133 MHz 85 MHz
Base Number Matches 2 1
Pbfree Code No
Part Package Code QFJ
Pin Count 32
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Prop. Delay@Nom-Sup 0.25 ns
Terminal Finish TIN LEAD

Compare ASM5I2305AF-1H-08-SR with alternatives

Compare PI6C3Q991-2JX with alternatives