ASM5I2304AG-1H-08-SR vs MC100ES6220AE feature comparison

ASM5I2304AG-1H-08-SR Alliance Semiconductor Corporation

Buy Now Datasheet

MC100ES6220AE Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP FREESCALE SEMICONDUCTOR INC
Part Package Code SOIC QFP
Package Description SOP, LEAD FREE, LQFP-52
Pin Count 8 52
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 2304 100E
Input Conditioning STANDARD DIFFERENTIAL
JESD-30 Code R-PDSO-G8 S-PQFP-G52
JESD-609 Code e3/e6 e3
Length 4.9 mm 10 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 2
Number of Inverted Outputs
Number of Terminals 8 52
Number of True Outputs 4 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HLQFP
Package Equivalence Code SOP8,.25 QFP52,.47SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.13 ns
Seated Height-Max 1.75 mm 1.7 mm
Supply Voltage-Max (Vsup) 3.6 V 2.625 V
Supply Voltage-Min (Vsup) 3 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS ECL
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.91 mm 10 mm
fmax-Min 133 MHz 1000 MHz
Base Number Matches 1 2
Additional Feature ECL MODE: VCC = 0V WITH VEE = -2.5V OR -3.3V SUPPLY; ALSO OPERATES AT 3.3V SUPPLY
Max I(ol) 0.005 A
Moisture Sensitivity Level 3
Prop. Delay@Nom-Sup 0.5 ns
Propagation Delay (tpd) 0.55 ns
Terminal Finish MATTE TIN

Compare ASM5I2304AG-1H-08-SR with alternatives

Compare MC100ES6220AE with alternatives