ASM4SSTVF32852-114BR vs ICSSSTV32852AHLF feature comparison

ASM4SSTVF32852-114BR Pulsecore Semiconductor

Buy Now Datasheet

ICSSSTV32852AHLF Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSECORE SEMICONDUCTOR INTEGRATED DEVICE TECHNOLOGY INC
Package Description LFBGA, LFBGA,
Reach Compliance Code unknown unknown
Family SSTV SSTV
JESD-30 Code R-PBGA-B114 R-PBGA-B114
JESD-609 Code e0 e0
Length 16 mm 16 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 24 24
Number of Functions 1 1
Number of Terminals 114 114
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA114,6X19,32 BGA114,6X19,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 2.7 ns 2.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 5.5 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 2 1
Part Package Code BGA
Pin Count 114
HTS Code 8542.39.00.01

Compare ASM4SSTVF32852-114BR with alternatives

Compare ICSSSTV32852AHLF with alternatives