ASM4SSTVF16859-64TT vs PI74SSTVF16859AZB feature comparison

ASM4SSTVF16859-64TT Pulsecore Semiconductor

Buy Now Datasheet

PI74SSTVF16859AZB Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSECORE SEMICONDUCTOR PERICOM SEMICONDUCTOR CORP
Package Description TSSOP, HVQCCN, LCC56,.31SQ,20
Reach Compliance Code unknown compliant
Family SSTV SSTV
JESD-30 Code R-PDSO-G64 S-PQCC-N56
JESD-609 Code e0 e0
Length 17 mm 8 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 13 13
Number of Functions 1 1
Number of Terminals 64 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP64,.32,20 LCC56,.31SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 2.8 ns 1.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 0.84 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 6.1 mm 8 mm
fmax-Min 210 MHz 210 MHz
Base Number Matches 1 4
Rohs Code No
Part Package Code QFN
Pin Count 56
ECCN Code EAR99
HTS Code 8542.39.00.01
Technology CMOS

Compare ASM4SSTVF16859-64TT with alternatives

Compare PI74SSTVF16859AZB with alternatives