ASM3P2812AG-08TT vs ASM3P2812AF-08TT feature comparison

ASM3P2812AG-08TT Pulsecore Semiconductor

Buy Now Datasheet

ASM3P2812AF-08TT Alliance Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PULSECORE SEMICONDUCTOR ALLIANCE SEMICONDUCTOR CORP
Package Description GREEN, TSSOP-8 TSSOP,
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 4.4 mm
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 80 MHz 80 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 40 MHz 40 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 2
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3/e6
Peak Reflow Temperature (Cel) 260
Terminal Finish PURE MATTE TIN/TIN BISMUTH
Time@Peak Reflow Temperature-Max (s) 40

Compare ASM3P2812AF-08TT with alternatives