ASM3P2812AF-08TT vs CY25811SXCT feature comparison

ASM3P2812AF-08TT Pulsecore Semiconductor

Buy Now Datasheet

CY25811SXCT Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PULSECORE SEMICONDUCTOR CYPRESS SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, TSSOP-8 SOIC-8
Reach Compliance Code unknown compliant
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 4.889 mm
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 80 MHz 32 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Primary Clock/Crystal Frequency-Nom 40 MHz 32 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.727 mm
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 3 mm 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Equivalence Code SOP8,.25
Supply Current-Max 35 mA
Terminal Finish MATTE TIN

Compare CY25811SXCT with alternatives