ASM3P2811AF-08ST
vs
ASM3I2812BF-08TT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PULSECORE SEMICONDUCTOR
|
PULSECORE SEMICONDUCTOR
|
Package Description |
ROHS COMPLIANT, SOIC-8
|
ROHS COMPLIANT, TSSOP-8
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
4.9 mm
|
4.4 mm
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Clock Frequency-Max |
40 MHz
|
80 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Primary Clock/Crystal Frequency-Nom |
40 MHz
|
40 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.1 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
3.91 mm
|
3 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
3
|
2
|
|
|
|
Compare ASM3I2812BF-08TT with alternatives