ASM3P2669AG-06OR vs ASM3P2669AF-06OR feature comparison

ASM3P2669AG-06OR Alliance Semiconductor Corporation

Buy Now Datasheet

ASM3P2669AF-06OR Pulsecore Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP PULSECORE SEMICONDUCTOR
Part Package Code SOT
Package Description VSSOP, ROHS COMPLIANT, TSOT-23, 6 PIN
Pin Count 6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3 V SUPPLY ALSO OPERATES AT 2.5 V SUPPLY
Family 2669 3P
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PDSO-G6
Length 2.9 mm 2.9 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 6
Number of True Outputs 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 2.625 V 3.6 V
Supply Voltage-Min (Vsup) 2.375 V 2.7 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 2 3
JESD-609 Code e3
Package Equivalence Code TSOP6,.11,37
Terminal Finish TIN
fmax-Min 13 MHz

Compare ASM3P2669AG-06OR with alternatives