ASM18DRYI-S13 vs HTSHS-245-D-28-G feature comparison

ASM18DRYI-S13 Sullins Connector Solutions

Buy Now Datasheet

HTSHS-245-D-28-G Major League Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.325 inch 0.158 inch
Body Depth 0.431 inch 0.059 inch
Body Length 3.774 inch 3.555 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL Gold Flash (Au) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.156 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 3 A 2 A
Terminal Pitch 3.9624 mm 2.0066 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 36 90
Base Number Matches 1 1
Additional Feature NONE
Body/Shell Style RECEPTACLE
Contact Gender MALE
Insulation Resistance 5000000000 Ω
Mating Contact Row Spacing 0.079 inch
PCB Contact Row Spacing 2.0066 mm
Reference Standard UL
Terminal Length 0.37 inch

Compare ASM18DRYI-S13 with alternatives

Compare HTSHS-245-D-28-G with alternatives