ASM1817R-10 vs MAX6347XR43-T feature comparison

ASM1817R-10 Alliance Semiconductor Corporation

Buy Now Datasheet

MAX6347XR43-T Maxim Integrated Products

Buy Now Datasheet
No No
Transferred Obsolete
ALLIANCE SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
SOT-23 SOIC
TSSOP, TO-236 SC-70, 3 PIN
3 3
unknown not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
NO NO
VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
R-PDSO-G3 R-PDSO-G3
e0 e0
2.92 mm 2 mm
1 1
1 1
3 3
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TO-236 TO-236
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
1.17 mm 1.1 mm
0.02 mA 0.00175 mA
5.5 V 5.5 V
1.2 V 1.2 V
3 V 3 V
YES YES
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.95 mm 0.65 mm
DUAL DUAL
+2.88V +4.3V
1.3 mm 1.25 mm
2 1
No
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
1
245
CMOS

Compare ASM1817R-10 with alternatives

Compare MAX6347XR43-T with alternatives