ASM15DRAN vs 2517P39TL06 feature comparison

ASM15DRAN Sullins Connector Solutions

Buy Now Datasheet

2517P39TL06 Leoco USA Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC LEOCO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 0.265 CARD INSERTION DEPTH 0.134 INCHES MATING LENGTH
Body Depth 0.431 inch 0.249 inch
Body Length 3.279 inch 3.839 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN ON NI
Contact Finish Termination GOLD OVER NICKEL TIN OVER NICKEL
Contact Material BERYLLIUM COPPER BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 40 mΩ
Contact Style BELLOWED TYPE SQ PIN-SKT
Dielectric Withstanding Voltage 1800VDC V 500VAC V
Filter Feature NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Color BLUE-GREEN NATURAL
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
Mating Contact Pitch 0.156 inch 0.098 inch
Mating Contact Row Spacing 0.156 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9624 mm
Plating Thickness 10u inch 100u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.125 inch 0.13 inch
Terminal Pitch 3.9624 mm 2.4892 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 30 39
Withdrawl Force-Min .139 N
Base Number Matches 1 1
Body Breadth 0.098 inch
Contact Gender MALE

Compare ASM15DRAN with alternatives

Compare 2517P39TL06 with alternatives