ASM1232LPNF vs CAT809STBI-GT3 feature comparison

ASM1232LPNF Alliance Semiconductor Corporation

Buy Now Datasheet

CAT809STBI-GT3 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code DIP SOT-23
Package Description DIP, DIP8,.3 TSSOP,
Pin Count 8 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDIP-T8 R-PDSO-G3
JESD-609 Code e3/e6 e4
Length 9.59 mm 2.92 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN/TIN BISMUTH NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 7.62 mm 1.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature RESET THRESHOLD VOLTAGE IS 2.93V
Moisture Sensitivity Level 1
Seated Height-Max 1.12 mm

Compare ASM1232LPNF with alternatives

Compare CAT809STBI-GT3 with alternatives