ASL-125.000MHZ-E-R-T vs ASL-125.000MHZ-I-R-T5 feature comparison

ASL-125.000MHZ-E-R-T Abracon Corporation

Buy Now Datasheet

ASL-125.000MHZ-I-R-T5 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description DILCC4,.2,200 ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 125 MHz 125 MHz
Operating Frequency-Min 1 MHz 1 MHz
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.2,200 DILCC4,.2,200
Physical Dimension 7.0mm x 5.08mm x 1.8mm 7.0mm x 5.08mm x 1.8mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 2.5 ns 2.5 ns
Supply Current-Max 80 mA 80 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare ASL-125.000MHZ-E-R-T with alternatives

Compare ASL-125.000MHZ-I-R-T5 with alternatives