ASI10665 vs ASI10656 feature comparison

ASI10665 Advanced Semiconductor Inc

Buy Now Datasheet

ASI10656 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC ASI SEMICONDUCTOR INC
Package Description POST/STUD MOUNT, O-CRPM-F4 POST/STUD MOUNT, O-CRPM-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 10 A
Collector-Base Capacitance-Max 80 pF
Collector-Emitter Voltage-Max 35 V 35 V
Configuration SINGLE SINGLE
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRPM-F4 O-CRPM-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pin Count 4

Compare ASI10665 with alternatives

Compare ASI10656 with alternatives