ASGTX-P-155.520MHZ-2 vs ASGTX-P-155.520MHZ-2-T feature comparison

ASGTX-P-155.520MHZ-2 Abracon Corporation

Buy Now Datasheet

ASGTX-P-155.520MHZ-2-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature COMPLEMENTARY OUTPUT; BULK COMPLEMENTARY OUTPUT; TR, 13 INCH
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Fall Time-Max 0.35 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 2% 2%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Physical Dimension 9.0mm x 7.0mm x 2.24mm 9.0mm x 7.0mm x 2.24mm
Rise Time-Max 0.35 ns 0.35 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 3 2