ASGTX-D-250.000MHZ-2-T vs ASGTX-D-250.000MHZ-1-T2 feature comparison

ASGTX-D-250.000MHZ-2-T Abracon Corporation

Buy Now Datasheet

ASGTX-D-250.000MHZ-1-T2 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature COMPLEMENTARY OUTPUT; TR, 7 INCH COMPLEMENTARY OUTPUT; TR
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Control Voltage-Max 3.3 V 3.3 V
Control Voltage-Min
Fall Time-Max 0.45 ns 0.45 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 10 ppm 10 ppm
Frequency Stability 2% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 250 MHz 250 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -30 °C
Oscillator Type LVDS LVDS
Physical Dimension 9.0mm x 7.0mm x 2.24mm 9.0mm x 7.0mm x 2.24mm
Rise Time-Max 0.35 ns 0.35 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1
Samacsys Manufacturer ABRACON

Compare ASGTX-D-250.000MHZ-2-T with alternatives

Compare ASGTX-D-250.000MHZ-1-T2 with alternatives