ASGTX-D-250.000MHZ-2-T
vs
ASGTX-D-250.000MHZ-1-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
COMPLEMENTARY OUTPUT; TR, 7 INCH
COMPLEMENTARY OUTPUT; TR, 7 INCH
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Control Voltage-Max
3.3 V
3.3 V
Control Voltage-Min
Fall Time-Max
0.45 ns
0.45 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
10 ppm
10 ppm
Frequency Stability
2%
1%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
250 MHz
250 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-30 °C
Oscillator Type
LVDS
LVDS
Physical Dimension
9.0mm x 7.0mm x 2.24mm
9.0mm x 7.0mm x 2.24mm
Rise Time-Max
0.35 ns
0.35 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
2
2
Samacsys Manufacturer
ABRACON
Compare ASGTX-D-250.000MHZ-2-T with alternatives
Compare ASGTX-D-250.000MHZ-1-T with alternatives