ASFLMB-80.000MHZ-LY-T vs ASFLMB-80.000MHZ-XY-T3 feature comparison

ASFLMB-80.000MHZ-LY-T Abracon Corporation

Buy Now Datasheet

ASFLMB-80.000MHZ-XY-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description DILCC4,.12
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks
Samacsys Manufacturer ABRACON
Additional Feature TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 150 MHz 150 MHz
Operating Frequency-Min 1 MHz 1 MHz
Operating Frequency-Nom 80 MHz 80 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12 DILCC4,.12
Physical Dimension 5.0mm x 3.2mm x 0.85mm 5.0mm x 3.2mm x 0.85mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 2 ns
Supply Current-Max 15 mA 15 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare ASFLMB-80.000MHZ-LY-T with alternatives

Compare ASFLMB-80.000MHZ-XY-T3 with alternatives