ASFLMB-40.000MHZ-EY-T
vs
ASFLMB-40.000MHZ-Y-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Frequency Stability
10%
10%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
150 MHz
150 MHz
Operating Frequency-Min
1 MHz
1 MHz
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 40 pF
10 KOHM, 40 pF
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12
DILCC4,.12
Physical Dimension
5.0mm x 3.2mm x 0.85mm
5.0mm x 3.2mm x 0.85mm
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
16 mA
16 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
CMOS
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Package Description
DILCC4,.12
Compare ASFLMB-40.000MHZ-EY-T with alternatives
Compare ASFLMB-40.000MHZ-Y-T with alternatives