ASFLMB-30.000MHZ-ER-T3 vs DSC1001BI2-030.0000T feature comparison

ASFLMB-30.000MHZ-ER-T3 Abracon Corporation

Buy Now Datasheet

DSC1001BI2-030.0000T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12
Physical Dimension 5.0mm x 3.2mm x 0.85mm 5.0mm x 3.2mm x 0.85mm
Qualification Status Not Qualified
Supply Current-Max 15 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE OF 1.8V & 2.5V ALSO AVAILABLE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Rise Time-Max 2 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.7 V

Compare ASFLMB-30.000MHZ-ER-T3 with alternatives

Compare DSC1001BI2-030.0000T with alternatives