ASFLMB-150.000MHZ-LY-T
vs
ASFLMB-150.000MHZ-XY-T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
DILCC4,.12
DILCC4,.12
Reach Compliance Code
compliant
compliant
Factory Lead Time
26 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; OTHER VOLTAGES ALSO AVAILABLE; TR, 7 INCH
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; OTHER VOLTAGES ALSO AVAILABLE; TR, 7 INCH
Fall Time-Max
3 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
150 MHz
150 MHz
Operating Frequency-Min
1 MHz
1 MHz
Operating Frequency-Nom
150 MHz
150 MHz
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12
DILCC4,.12
Physical Dimension
5.0mm x 3.2mm x 0.85mm
5.0mm x 3.2mm x 0.85mm
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max
3 ns
3 ns
Supply Current-Max
15 mA
15 mA
Supply Voltage-Max
3.3 V
3.3 V
Supply Voltage-Min
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
CMOS
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Compare ASFLMB-150.000MHZ-LY-T with alternatives
Compare ASFLMB-150.000MHZ-XY-T3 with alternatives