ASFLMB-150.0000MHZY-25 vs ASFLMB-150.000MHZ-XY-40 feature comparison

ASFLMB-150.0000MHZY-25 Abracon Corporation

Buy Now Datasheet

ASFLMB-150.000MHZ-XY-40 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; OTHER VOLTAGES ALSO AVAILABLE; TUBE
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 25 pF 10 KOHM, 40 pF
Physical Dimension 5.0mm x 3.2mm x 0.85mm 5.0mm x 3.2mm x 0.85mm
Rise Time-Max 2 ns 3 ns
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description QFN, 4 PIN
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12
Qualification Status Not Qualified
Supply Current-Max 16 mA
Technology CMOS

Compare ASFLMB-150.0000MHZY-25 with alternatives

Compare ASFLMB-150.000MHZ-XY-40 with alternatives