ASFLM2-33.333MHZ-LR-T vs ASFLM2-33.333MHZ-ER-T feature comparison

ASFLM2-33.333MHZ-LR-T Abracon Corporation

Buy Now Datasheet

ASFLM2-33.333MHZ-ER-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description DILCC4,.12 DILCC4,.12
Reach Compliance Code compliant compliant
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 150 MHz 150 MHz
Operating Frequency-Min 1 MHz 1 MHz
Operating Frequency-Nom 33.333 MHz 33.333 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12 DILCC4,.12
Physical Dimension 5.0mm x 3.2mm x 0.85mm 5.0mm x 3.2mm x 0.85mm
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare ASFLM2-33.333MHZ-LR-T with alternatives

Compare ASFLM2-33.333MHZ-ER-T with alternatives