ASFLK-32.768-R vs 32.7680KHZLSMB025UIA feature comparison

ASFLK-32.768-R Abracon Corporation

Buy Now Datasheet

32.7680KHZLSMB025UIA Statek Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ABRACON LLC STATEK CORP
Reach Compliance Code compliant compliant
Additional Feature TRISTATE FUNCTION TAPE AND REEL; TRAY
Fall Time-Max 250 ns 12 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Manufacturer Series ASFLK
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.3mm 10.16mm x 4.57mm x 1.8mm
Rise Time-Max 250 ns 12 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 20 1
Number of Terminals 4

Compare ASFLK-32.768-R with alternatives

Compare 32.7680KHZLSMB025UIA with alternatives