ASEMB-48.000MHZ-LY-T vs DSC1001DL5-048.0000D feature comparison

ASEMB-48.000MHZ-LY-T Abracon Corporation

Buy Now Datasheet

DSC1001DL5-048.0000D Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Package Description DILCC4,.1,86 CDFN, COL, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.61
Factory Lead Time 26 Weeks
Samacsys Manufacturer ABRACON
Frequency Stability 10% 10%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 48 MHz 48 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,86 SOLCC4,.08,65
Physical Dimension 3.2mm x 2.5mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Qualification Status Not Qualified
Supply Current-Max 15 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 3 1
Additional Feature AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Rise Time-Max 2 ns
Screening Level AEC-Q100
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.7 V

Compare ASEMB-48.000MHZ-LY-T with alternatives

Compare DSC1001DL5-048.0000D with alternatives