ASEMB-33.330MHZ-LR-T
vs
EC3625ETTS-33.333MTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; SUPPLY VOLATGE 1.8V AND 2.5V ALSO AVAILABLE
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
2 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
33.33 MHz
33.333 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
LVCMOS
Output Load
10 KOHM, 15 pF
15 pF
Output Low Current-Max
10 mA
Physical Dimension
3.2mm x 2.5mm x 0.85mm
5.0mm x 3.2mm x 1.3mm
Rise Time-Max
2 ns
6 ns
Supply Current-Max
15 mA
Supply Voltage-Max
3.3 V
3.63 V
Supply Voltage-Min
1.8 V
2.97 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
60/40 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Package Description
ROHS COMPLIANT, CERAMIC , SMD, 4 PIN
Supply Voltage-Nom
3.3 V
Compare ASEMB-33.330MHZ-LR-T with alternatives
Compare EC3625ETTS-33.333MTR with alternatives