ASEMB-29.4912MHZ-XY-T
vs
DSC1001CI5-029.4912
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Factory Lead Time
26 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
29.4912 MHz
29.4912 MHz
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
10 KOHM, 15 pF
Physical Dimension
3.2mm x 2.5mm x 0.85mm
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Max
3.3 V
3.6 V
Supply Voltage-Min
1.8 V
1.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Package Description
SOLCC4,.01,83
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.01,83
Screening Level
AEC-Q100
Supply Current-Max
12.2 mA
Compare ASEMB-29.4912MHZ-XY-T with alternatives
Compare DSC1001CI5-029.4912 with alternatives