ASEMB-150.0MHZY vs ASEMB-150.0000MHZ-Y feature comparison

ASEMB-150.0MHZY Abracon Corporation

Buy Now Datasheet

ASEMB-150.0000MHZ-Y Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Additional Feature TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.3 V
Supply Voltage-Min 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description QFN, 4 PIN
Supply Voltage-Nom 3.3 V

Compare ASEMB-150.0MHZY with alternatives

Compare ASEMB-150.0000MHZ-Y with alternatives