ASEMB-150.0MHZ-EY-T3 vs ASEMB-150.0000MHZ-Y feature comparison

ASEMB-150.0MHZ-EY-T3 Abracon Corporation

Buy Now Datasheet

ASEMB-150.0000MHZ-Y Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Output Low Current-Max 10 mA
Package Body Material PLASTIC
Package Equivalence Code LCC4,.09X.12, 83/67
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Current-Max 15 mA
Supply Voltage-Max 3.3 V
Supply Voltage-Min 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description QFN, 4 PIN
ECCN Code EAR99
HTS Code 8542.32.00.61
Supply Voltage-Nom 3.3 V

Compare ASEMB-150.0MHZ-EY-T3 with alternatives

Compare ASEMB-150.0000MHZ-Y with alternatives