ASEMB-150.0000MHZ-XY-T5
vs
ASEMB-150.0MHZ-LY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
QFN, 4 PIN
ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.61
8542.32.00.61
Additional Feature
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
150 MHz
150 MHz
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.85mm
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
12
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e4
Supply Voltage-Max
3.3 V
Supply Voltage-Min
1.8 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare ASEMB-150.0000MHZ-XY-T5 with alternatives
Compare ASEMB-150.0MHZ-LY with alternatives