ASEMB-14.31818MHZ-LY-T vs ASEMB-14.3181MHZ-LY-T feature comparison

ASEMB-14.31818MHZ-LY-T Abracon Corporation

Buy Now Datasheet

ASEMB-14.3181MHZ-LY-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks
Samacsys Manufacturer ABRACON
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 14.31818 MHz 14.3181 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.3 V
Supply Voltage-Min 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.32.00.61
Supply Voltage-Nom 3.3 V

Compare ASEMB-14.31818MHZ-LY-T with alternatives

Compare ASEMB-14.3181MHZ-LY-T with alternatives