ASEMB-133.333MHZ-Y-T3 vs ASEMB-133.333MHZ-XY feature comparison

ASEMB-133.333MHZ-Y-T3 Abracon Corporation

Buy Now Datasheet

ASEMB-133.333MHZ-XY Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
ABRACON LLC ABRACON LLC
DILCC4,.1,86 DILCC4,.1,86
compliant compliant
EAR99 EAR99
8542.32.00.61 8542.32.00.61
10% 10%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
150 MHz 150 MHz
1 MHz 1 MHz
133.333 MHz 133.333 MHz
70 °C 105 °C
-40 °C
CMOS CMOS
10 KOHM, 15 pF 10 KOHM, 15 pF
PLASTIC/EPOXY PLASTIC/EPOXY
DILCC4,.1,86 DILCC4,.1,86
3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Not Qualified Not Qualified
15 mA 15 mA
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
CMOS CMOS
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
1 1

Compare ASEMB-133.333MHZ-Y-T3 with alternatives

Compare ASEMB-133.333MHZ-XY with alternatives