ASEMB-133.333MHZ-Y vs DSC1001CI5-133.3330 feature comparison

ASEMB-133.333MHZ-Y Abracon Corporation

Buy Now Datasheet

DSC1001CI5-133.3330 Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC MICROCHIP TECHNOLOGY INC
DILCC4,.1,86
compliant compliant
EAR99
8542.32.00.61
10% 10%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
150 MHz
1 MHz
133.333 MHz 133.333 MHz
70 °C 85 °C
-40 °C
CMOS CMOS
10 KOHM, 15 pF 10 KOHM, 15 pF
PLASTIC/EPOXY
DILCC4,.1,86
3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Not Qualified
15 mA
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
CMOS
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
1 1
Yes
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE
2 ns
NO
2 ns
3.6 V
1.7 V

Compare ASEMB-133.333MHZ-Y with alternatives

Compare DSC1001CI5-133.3330 with alternatives