ASEMB-1.8432MHZ-XY-T vs ASEMB-1.8432MHZ-LY-T3 feature comparison

ASEMB-1.8432MHZ-XY-T Abracon Corporation

Buy Now Datasheet

ASEMB-1.8432MHZ-LY-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description DILCC4,.1,86 DILCC4,.1,86
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks
Samacsys Manufacturer ABRACON
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 1.8432 MHz 1.8432 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,86 DILCC4,.1,86
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 2 ns
Supply Current-Max 15 mA 15 mA
Supply Voltage-Max 3.3 V
Supply Voltage-Min 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8542.32.00.61
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Supply Voltage-Nom 3.3 V

Compare ASEMB-1.8432MHZ-XY-T with alternatives

Compare ASEMB-1.8432MHZ-LY-T3 with alternatives