ASEM1-40.000MHZ-LC-T vs EMK23B2H-40.000M feature comparison

ASEM1-40.000MHZ-LC-T Abracon Corporation

Buy Now Datasheet

EMK23B2H-40.000M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC ECLIPTEK CORP
Package Description QFN, 4 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 26 Weeks
kg CO2e/kg 3.96
Average Weight (mg) 0.6
CO2e (mg) 2.376
Samacsys Description Standard Clock Oscillators 40 MHZ 3.3V 50PPM -40+85C
Samacsys Manufacturer ABRACON
Samacsys Modified On 2023-05-02 09:54:00
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V5.12
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS LVCMOS
Output Load 10 KOHM, 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.85mm 5.0mm x 3.2mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SMD 3.2mm x 5.0mm
Pin Count 4
Manufacturer Package Code SMD 3.2mm x 5.0mm
Total Weight 33.961
CO2 134.48556
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASEM1-40.000MHZ-LC-T with alternatives

Compare EMK23B2H-40.000M with alternatives