ASE2-24.576MHZ-L vs ASE2-24.576MHZ-F feature comparison

ASE2-24.576MHZ-L Abracon Corporation

Buy Now Datasheet

ASE2-24.576MHZ-F Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, SMD, 4 PIN ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -30 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 1.2mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ASE2-24.576MHZ-L with alternatives

Compare ASE2-24.576MHZ-F with alternatives