ASE2-24.576MHZ-E-T vs ASE2-24.576MHZ-N feature comparison

ASE2-24.576MHZ-E-T Abracon Corporation

Buy Now Datasheet

ASE2-24.576MHZ-N Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -30 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 1.2mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description ROHS COMPLIANT, SMD, 4 PIN

Compare ASE2-24.576MHZ-E-T with alternatives

Compare ASE2-24.576MHZ-N with alternatives