ASE-60.000MHZ-F-C-T vs ASE-60.000MHZ-I-C-T3 feature comparison

ASE-60.000MHZ-F-C-T Abracon Corporation

Buy Now Datasheet

ASE-60.000MHZ-I-C-T3 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 60 MHz 60 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -30 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 1.2mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ASE-60.000MHZ-F-C-T with alternatives

Compare ASE-60.000MHZ-I-C-T3 with alternatives