ASE-26.000MHZ-L-T vs ASE-26.000MHZ-N-T2 feature comparison

ASE-26.000MHZ-L-T Abracon Corporation

Buy Now Datasheet

ASE-26.000MHZ-N-T2 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 1.2mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ASE-26.000MHZ-L-T with alternatives

Compare ASE-26.000MHZ-N-T2 with alternatives